


13SP160 | |
|---|---|
DigiKey Part Number | RPC6716-ND |
Manufacturer | |
Manufacturer Product Number | 13SP160 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 5 | $0.10200 | $0.51 |
| 10 | $0.09400 | $0.94 |
| 25 | $0.08440 | $2.11 |
| 50 | $0.07840 | $3.92 |
| 100 | $0.07300 | $7.30 |
| 250 | $0.06672 | $16.68 |
| 500 | $0.06260 | $31.30 |
| 1,000 | $0.05893 | $58.93 |

