


13SP100 | |
|---|---|
DigiKey Part Number | RPC6661-ND |
Manufacturer | |
Manufacturer Product Number | 13SP100 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 5 | $0.10400 | $0.52 |
| 10 | $0.09600 | $0.96 |
| 25 | $0.08640 | $2.16 |
| 50 | $0.08020 | $4.01 |
| 100 | $0.07460 | $7.46 |
| 250 | $0.06824 | $17.06 |
| 500 | $0.06404 | $32.02 |
| 1,000 | $0.06028 | $60.28 |

