


13SP093 | |
|---|---|
DigiKey Part Number | RPC6678-ND |
Manufacturer | |
Manufacturer Product Number | 13SP093 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 5 | $0.08600 | $0.43 |
| 10 | $0.08000 | $0.80 |
| 25 | $0.07200 | $1.80 |
| 50 | $0.06680 | $3.34 |
| 100 | $0.06210 | $6.21 |
| 250 | $0.05672 | $14.18 |
| 500 | $0.05318 | $26.59 |
| 1,000 | $0.05001 | $50.01 |

