


13SP091 | |
|---|---|
DigiKey Part Number | RPC6618-ND |
Manufacturer | |
Manufacturer Product Number | 13SP091 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 5 | $0.09800 | $0.49 |
| 10 | $0.09100 | $0.91 |
| 25 | $0.08200 | $2.05 |
| 50 | $0.07600 | $3.80 |
| 100 | $0.07080 | $7.08 |
| 250 | $0.06480 | $16.20 |
| 500 | $0.06078 | $30.39 |
| 1,000 | $0.05719 | $57.19 |

