


13SP085 | |
|---|---|
DigiKey Part Number | RPC6617-ND |
Manufacturer | |
Manufacturer Product Number | 13SP085 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.937" (23.80mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 5 | $0.11600 | $0.58 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.09720 | $2.43 |
| 50 | $0.09020 | $4.51 |
| 100 | $0.08400 | $8.40 |
| 250 | $0.07692 | $19.23 |
| 500 | $0.07222 | $36.11 |
| 1,000 | $0.06802 | $68.02 |

