


13SP074 | |
|---|---|
DigiKey Part Number | RPC6666-ND |
Manufacturer | |
Manufacturer Product Number | 13SP074 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 5 | $0.10800 | $0.54 |
| 10 | $0.10000 | $1.00 |
| 25 | $0.09000 | $2.25 |
| 50 | $0.08360 | $4.18 |
| 100 | $0.07780 | $7.78 |
| 250 | $0.07120 | $17.80 |
| 500 | $0.06682 | $33.41 |
| 1,000 | $0.06292 | $62.92 |

