Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP061

DigiKey Part Number
RPC6690-ND
Manufacturer
Manufacturer Product Number
13SP061
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Diameter - Inside
0.141" (3.58mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Length - Overall
0.562" (14.27mm)
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,616
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.13000$0.13
5$0.10400$0.52
10$0.09600$0.96
25$0.08680$2.17
50$0.08040$4.02
100$0.07500$7.50
250$0.06856$17.14
500$0.06434$32.17
1,000$0.06057$60.57
Manufacturers Standard Package