


13SP005 | |
|---|---|
DigiKey Part Number | RPC6689-ND |
Manufacturer | |
Manufacturer Product Number | 13SP005 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.187" (4.75mm) | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 5 | $0.10200 | $0.51 |
| 10 | $0.09500 | $0.95 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.07940 | $3.97 |
| 100 | $0.07390 | $7.39 |
| 250 | $0.06760 | $16.90 |
| 500 | $0.06342 | $31.71 |
| 1,000 | $0.05970 | $59.70 |

