
13RS064057 | |
|---|---|
DigiKey Part Number | 145-13RS064057-ND |
Manufacturer | |
Manufacturer Product Number | 13RS064057 |
Description | ROUND SPACER NYLON 14.22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.560" (14.22mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS064057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.327" (8.31mm) | |
Diameter - Outside | 0.640" (16.26mm) | |
Between Board Height | 0.560" (14.22mm) | |
Length - Overall | 0.560" (14.22mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 5 | $0.35400 | $1.77 |
| 10 | $0.32800 | $3.28 |
| 25 | $0.29800 | $7.45 |
| 50 | $0.27840 | $13.92 |
| 100 | $0.26110 | $26.11 |
| 250 | $0.24088 | $60.22 |
| 500 | $0.22750 | $113.75 |

