
12SWS4013 | |
|---|---|
DigiKey Part Number | RPC9303-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS4013 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS4013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 1.750" (44.45mm) | |
Thickness - Overall | 0.125" (3.18mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 5 | $0.97000 | $4.85 |
| 10 | $0.90400 | $9.04 |
| 25 | $0.82800 | $20.70 |
| 50 | $0.77780 | $38.89 |
| 100 | $0.73310 | $73.31 |
| 250 | $0.68116 | $170.29 |
| 500 | $0.64666 | $323.33 |
| 1,000 | $0.61577 | $615.77 |

