
12SWS3603 | |
|---|---|
DigiKey Part Number | RPC9277-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3603 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.070" (1.78mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS3603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.453" (11.51mm) | |
Diameter - Shoulder | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.070" (1.78mm) | |
Length - Below Head | 0.050" (1.27mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 5 | $0.66000 | $3.30 |
| 10 | $0.61400 | $6.14 |
| 25 | $0.56120 | $14.03 |
| 50 | $0.52620 | $26.31 |
| 100 | $0.49490 | $49.49 |
| 250 | $0.45864 | $114.66 |
| 500 | $0.43456 | $217.28 |
| 1,000 | $0.41301 | $413.01 |

