Shoulder Washer 0.130" (3.30mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS3596

DigiKey Part Number
RPC9274-ND
Manufacturer
Manufacturer Product Number
12SWS3596
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.130" (3.30mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS3596 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.410" (10.41mm)
Diameter - Outside
1.000" (25.40mm) 1"
Thickness - Overall
0.130" (3.30mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.70000$0.70
5$0.58800$2.94
10$0.54700$5.47
25$0.49880$12.47
50$0.46740$23.37
100$0.43940$43.94
250$0.40688$101.72
500$0.38528$192.64
1,000$0.36596$365.96
Manufacturers Standard Package