


12SWS1018 | |
|---|---|
DigiKey Part Number | RPC6378-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1018 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.255" (6.48mm) | |
Diameter - Outside | 0.322" (8.18mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 5 | $0.13000 | $0.65 |
| 10 | $0.11900 | $1.19 |
| 25 | $0.10760 | $2.69 |
| 50 | $0.10020 | $5.01 |
| 100 | $0.09340 | $9.34 |
| 250 | $0.08552 | $21.38 |
| 500 | $0.08036 | $40.18 |
| 1,000 | $0.07573 | $75.73 |

