
12SWS0891 | |
|---|---|
DigiKey Part Number | 12SWS0891-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0891 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
EDA/CAD Models | 12SWS0891 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Shoulder | 0.343" (8.71mm) | |
Length - Below Head | 0.058" (1.47mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15704 | $157.04 |

