


12SWS0880 | |
|---|---|
DigiKey Part Number | RPC6454-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0880 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0880 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.275" (6.99mm) | |
Thickness - Overall | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 5 | $0.12600 | $0.63 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.10560 | $2.64 |
| 50 | $0.09820 | $4.91 |
| 100 | $0.09150 | $9.15 |
| 250 | $0.08384 | $20.96 |
| 500 | $0.07876 | $39.38 |
| 1,000 | $0.07422 | $74.22 |

