


12SWS0214 | |
|---|---|
DigiKey Part Number | RPC6437-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0214 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.137" (3.48mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 5 | $0.11600 | $0.58 |
| 10 | $0.10700 | $1.07 |
| 25 | $0.09680 | $2.42 |
| 50 | $0.09000 | $4.50 |
| 100 | $0.08390 | $8.39 |
| 250 | $0.07684 | $19.21 |
| 500 | $0.07214 | $36.07 |
| 1,000 | $0.06795 | $67.95 |

