Jam Nut 1.000" (25.40mm) 1" Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0487520HJN

DigiKey Part Number
RPC8620-ND
Manufacturer
Manufacturer Product Number
0487520HJN
Description
JAM NUT 25.40MM 1" NYLON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jam Nut 1.000" (25.40mm) 1" Nylon
Datasheet
 Datasheet
EDA/CAD Models
0487520HJN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Jam
Thickness
0.125" (3.18mm)
Width
1.000" (25.40mm) 1"
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.68600$3.43
10$0.63800$6.38
25$0.58320$14.58
50$0.54700$27.35
100$0.51460$51.46
250$0.47696$119.24
500$0.45202$226.01
1,000$0.42968$429.68
Manufacturers Standard Package