
0350013350 | |
|---|---|
DigiKey Part Number | RPC8535-ND |
Manufacturer | |
Manufacturer Product Number | 0350013350 |
Description | UNSLOTTED HEX BOLT 1/2-13 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0350013350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 5 | $1.72000 | $8.60 |
| 10 | $1.60800 | $16.08 |
| 25 | $1.47880 | $36.97 |
| 50 | $1.39340 | $69.67 |
| 100 | $1.31710 | $131.71 |
| 250 | $1.22848 | $307.12 |
| 500 | $1.16954 | $584.77 |
| 1,000 | $1.11678 | $1,116.78 |

