
020256A025PC | |
|---|---|
DigiKey Part Number | RPC8337-ND |
Manufacturer | |
Manufacturer Product Number | 020256A025PC |
Description | MACH SCREW FLAT SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Machine Screw Slotted Drive Polycarbonate |
EDA/CAD Models | 020256A025PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Height | 0.051" (1.30mm) | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Polycarbonate | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 5 | $0.59000 | $2.95 |
| 10 | $0.54800 | $5.48 |
| 25 | $0.50040 | $12.51 |
| 50 | $0.46880 | $23.44 |
| 100 | $0.44070 | $44.07 |
| 250 | $0.40808 | $102.02 |
| 500 | $0.38642 | $193.21 |
| 1,000 | $0.36705 | $367.05 |

