#6-32 Binding Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6-32 Binding Head Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

010632F037

DigiKey Part Number
RPC7279-ND
Manufacturer
Manufacturer Product Number
010632F037
Description
BINDING HEAD SLOTTED #6-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6-32 Binding Head Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010632F037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Binding Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
0.217" (5.51mm)
Head Height
0.122" (3.10mm)
Length - Below Head
0.375" (9.53mm)
Length - Overall
0.497" (12.63mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,704
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.10000$0.10
5$0.06600$0.33
10$0.06100$0.61
25$0.05440$1.36
50$0.05060$2.53
100$0.04690$4.69
250$0.04280$10.70
500$0.04004$20.02
1,000$0.03761$37.61
Manufacturers Standard Package