
010256X009 | |
|---|---|
DigiKey Part Number | RPC7583-ND |
Manufacturer | |
Manufacturer Product Number | 010256X009 |
Description | HEX SLOTTED SCREW 2-56 THREAD 1/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256X009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket, Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.05116 | $51.16 |

