Image for 010256H056 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010256H056

DigiKey Part Number
010256H056-ND
Manufacturer
Manufacturer Product Number
010256H056
Description
CAP SCREW HEX HEAD SOCKET #2-56
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2-56 Hex Head Cap Screw Hex Socket Drive Nylon
EDA/CAD Models
010256H056 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
#2-56
Head Diameter
-
Head Height
-
Length - Below Head
0.563" (14.29mm)
Length - Overall
-
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.06144$61.44
Manufacturers Standard Package