




005463259914 | |
|---|---|
DigiKey Part Number | RPC3428-ND |
Manufacturer | |
Manufacturer Product Number | 005463259914 |
Description | RND SPACER #10 POLYSTYRENE 12MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polystyrene 0.472" (12.00mm) Black |
EDA/CAD Models | 005463259914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 5 | $0.26200 | $1.31 |
| 10 | $0.24200 | $2.42 |
| 25 | $0.21960 | $5.49 |
| 50 | $0.20480 | $10.24 |
| 100 | $0.19160 | $19.16 |
| 250 | $0.17644 | $44.11 |
| 500 | $0.16640 | $83.20 |
| 1,000 | $0.15740 | $157.40 |

