005373800014 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: $0.13026
Round Spacer Unthreaded #4 Polystyrene 0.591" (15.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Polystyrene 0.591" (15.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

005373800014

DigiKey Part Number
005373800014-ND
Manufacturer
Manufacturer Product Number
005373800014
Description
ROUND SPACER #4 POLYSTYRENE 15MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Polystyrene 0.591" (15.00mm) Natural
EDA/CAD Models
005373800014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.134" (3.40mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.591" (15.00mm)
Length - Overall
0.591" (15.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.13026$65.13
Manufacturers Standard Package