
ESP32-PICO-V3-02-ES | |
|---|---|
DigiKey Part Number | 1965-ESP32-PICO-V3-02-ES-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-PICO-V3-02-ES |
Description | RF TXRX MOD BT WIFIIPEX SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.412GHz ~ 2.484GHz Antenna Not Included, I-PEX Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | |
Antenna Type | Antenna Not Included, I-PEX | |
Utilized IC / Part | ESP32 | |
Memory Size | 448kB ROM, 520kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 111mA ~ 117mA | |
Current - Transmitting | 205mA ~ 385mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LFQFN Exposed Pad | |
Base Product Number |

