6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050EAN 80.000000M-KEGA3

DigiKey Part Number
SER4032TR-ND - Tape & Reel (TR)
SER4032CT-ND - Cut Tape (CT)
SER4032DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG7050EAN 80.000000M-KEGA3
Description
XTAL OSC XO 80.0000MHZ LVPECL SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
80 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
20mA
Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.05000$5.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.29856$1,074.64
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.