
SG-9101CA-C10SGCBC | |
---|---|
DigiKey Part Number | SG-9101CA-C10SGCBC-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CA-C10SGCBC |
Description | XTAL OSC PROG XO CMOS CTR SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 670 kHz ~ 20 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | - | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±1.00%, Center Spread | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 3.7 mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $4.83200 | $48.32 |
50 | $4.56380 | $228.19 |
100 | $4.29530 | $429.53 |
500 | $4.16110 | $2,080.55 |
1,000 | $3.57049 | $3,570.49 |
2,500 | $3.35572 | $8,389.30 |