SG-8002CE 12.0000M-PCBL0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taitien
In Stock: 0
Unit Price: $1.05000
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 1,905
Unit Price: $0.99000
Datasheet
4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8002CE 12.0000M-PCBL0

DigiKey Part Number
SG-8002CE12.0000M-PCBL0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8002CE 12.0000M-PCBL0
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
28mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
16mA
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.36138$2,361.38
Manufacturers Standard Package