4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 40.0000ME15P-AS0

DigiKey Part Number
114-FA-20H40.0000ME15P-AS0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 40.0000ME15P-AS0
Description
CRYSTAL 40.0000MHZ 8.5PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 8.5pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8.5pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Available To Order
Check Lead Time
New Product New Product
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.41743$417.43
Manufacturers Standard Package