
B88069X1630T602 | |
|---|---|
DigiKey Part Number | 495-5902-2-ND - Tape & Reel (TR) 495-5902-1-ND - Cut Tape (CT) 495-5902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X1630T602 |
Description | GDT 90V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1630T602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 5 | $1.96600 | $9.83 |
| 10 | $1.81400 | $18.14 |
| 50 | $1.50500 | $75.25 |
| 100 | $1.38840 | $138.84 |
| 250 | $1.24752 | $311.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.06933 | $641.60 |
| 1,200 | $0.98517 | $1,182.20 |
| 1,800 | $0.93878 | $1,689.80 |
| 3,000 | $0.89237 | $2,677.11 |

