B84143D0016R127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143D0025R127

DigiKey Part Number
B84143D0025R127-ND
Manufacturer
Manufacturer Product Number
B84143D0025R127
Description
LINE FILTER 25A CHASSIS MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 25 A 50 ~ 60Hz Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84143D0025R127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
-
Current
25 A
Frequency - Operating
50 ~ 60Hz
Applications
Converter
Approval Agency
CSA, UL
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$256.44000$256.44
Manufacturers Standard Package