
B72500H0170S260 | |
|---|---|
DigiKey Part Number | 495-B72500H0170S260-ND |
Manufacturer | |
Manufacturer Product Number | B72500H0170S260 |
Description | VARISTOR 25V 30A 0603 |
Customer Reference | |
Detailed Description | 25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 10 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 30 A | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 74 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |

