B72250L0131K102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72250L0271K102

DigiKey Part Number
B72250L0271K102-ND
Manufacturer
Manufacturer Product Number
B72250L0271K102
Description
VARISTOR 430V 75KA DISC 57MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
430 V 75 kA Varistor 1 Circuit Bolt Mount Disc 57mm
Datasheet
 Datasheet
EDA/CAD Models
B72250L0271K102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
75 kA
Energy
860J
Number of Circuits
1
Capacitance @ Frequency
5500 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Bolt Mount
Package / Case
Disc 57mm
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
90$14.57056$1,311.35
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.