B72210P.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220X3321K102

DigiKey Part Number
495-77295-ND
Manufacturer
Manufacturer Product Number
B72220X3321K102
Description
VARISTOR 320V DISC 20MM
Customer Reference
Detailed Description
Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
In-Stock: 900
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.96700$9.67
25$0.81120$20.28
100$0.63490$63.49
250$0.54816$137.04
500$0.49480$247.40
1,500$0.42741$641.12
3,000$0.40625$1,218.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.