
B72220W2211K501 | |
---|---|
DigiKey Part Number | 495-B72220W2211K501-ND |
Manufacturer | |
Manufacturer Product Number | B72220W2211K501 |
Description | VARISTOR 330V 10KA DISC 23MM 3LD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm 3-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72220W2211K501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 270 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 10 kA | |
Energy | 160J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm 3-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.36332 | $1,022.49 |