
B65928A0000X087 | |
---|---|
DigiKey Part Number | B65928A0000X087-ND |
Manufacturer | |
Manufacturer Product Number | B65928A0000X087 |
Description | FERRITE CORE PS N87 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core PS Type Length Width 2.677" (68.00mm) Diameter 0.571" (14.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65928A0000X087 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PS | |
Material | N87 | |
Diameter | 2.677" (68.00mm) | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 2200 | |
Finish | Uncoated | |
Height | 0.571" (14.50mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $20.53875 | $3,286.20 |