
B65631J0100A048 | |
---|---|
DigiKey Part Number | B65631J0100A048-ND |
Manufacturer | |
Manufacturer Product Number | B65631J0100A048 |
Description | FERRITE CORE P 100NH N48 2PCS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.850" (47.00mm) Diameter 0.551" (14.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65631J0100A048 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 47 x 28 | |
Material | N48 | |
Diameter | 1.850" (47.00mm) | |
Inductance Factor (Al) | 100 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.22 | |
Effective Length (le) mm | 69.1 | |
Effective Area (Ae) mm² | 310.0 | |
Minimum Core Cross Section (Amin) mm² | 263.0 | |
Effective Magnetic Volume (Ve) mm³ | 21428.0 | |
Finish | Uncoated | |
Height | 0.551" (14.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $11.03613 | $882.89 |