
B58611K1500A007 | |
---|---|
DigiKey Part Number | B58611K1500A007-ND |
Manufacturer | |
Manufacturer Product Number | B58611K1500A007 |
Description | SENSOR 0.36PSIG M5 .12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.5kPa) Vented Gauge Male - M5 0 mV ~ 120 mV (5V) 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | B58611K1500A007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.36PSI (2.5kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 120 mV (5V) | |
Accuracy | ±2% | |
Voltage - Supply | 10V | |
Port Size | Male - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 543.89PSI (3750kPa) | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $56.81650 | $2,272.66 |