0805(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57620C472J962

DigiKey Part Number
B57620C472J962-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57620C472J962
Description
THERM NTC 4.7KOHM 3470K 0805
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3470K
B25/75
-
B25/85
3510K
B25/100
3530K
Operating Temperature
-55°C ~ 125°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Obsolete
This product is no longer manufactured.