
B57620C2223J62 | |
---|---|
DigiKey Part Number | B57620C2223J62-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57620C2223J62 |
Description | THERMISTOR NTC 22KOHM 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0805 (2012 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | - | |
Package / Case | 0805 (2012 Metric) |