
B57619C5103J060 | |
---|---|
DigiKey Part Number | 495-B57619C5103J060TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57619C5103J060 |
Description | THERMISTOR NTC 10KOHM 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |