B43858C4336M9 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 69
Unit Price: $1.99000
Datasheet

Upgrade


Nichicon
In Stock: 168
Unit Price: $2.51000
Datasheet

Upgrade


Nichicon
In Stock: 889
Unit Price: $1.93000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43858C4336M9

DigiKey Part Number
B43858C4336M9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B43858C4336M9
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
580 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.