
B32923X2474K000 | |
---|---|
DigiKey Part Number | 495-B32923X2474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32923X2474K000 |
Description | FILM CAP MKP X2 - COMPACT, 0.47U |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.52400 | $5.24 |
50 | $0.40620 | $20.31 |
100 | $0.37000 | $37.00 |
570 | $0.30486 | $173.77 |
1,140 | $0.28661 | $326.74 |