B32774X4505K000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32774X5505K000

DigiKey Part Number
495-B32774X5505K000-ND
Manufacturer
Manufacturer Product Number
B32774X5505K000
Description
CAP FILM 5UF 10% 600VDC RADIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32774X5505K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
17 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Height - Seated (Max)
0.906" (23.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.81000$18.10
50$1.48340$74.17
483$1.17422$567.15
966$1.10469$1,067.13
1,449$1.06824$1,547.88
2,898$1.01228$2,933.59
5,313$0.97263$5,167.58
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.