
B32653A7224K000 | |
---|---|
DigiKey Part Number | 495-B32653A7224K000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A7224K000 |
Description | CAP FILM 0.22UF 10% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A7224K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.571" W (26.50mm x 14.50mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.58000 | $3.58 |
10 | $2.59500 | $25.95 |
50 | $2.14540 | $107.27 |
260 | $1.81669 | $472.34 |
520 | $1.70790 | $888.11 |
1,040 | $1.61312 | $1,677.64 |
2,600 | $1.50610 | $3,915.86 |
5,200 | $1.49063 | $7,751.28 |