
B25680B2477K003 | |
---|---|
DigiKey Part Number | 495-B25680B2477K003-ND |
Manufacturer | |
Manufacturer Product Number | B25680B2477K003 |
Description | 470UF +-10% 2000V PEC MKP DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF Film Capacitor 2000V (2kV) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25680B2477K003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 10.984" (279.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $152.57000 | $152.57 |
12 | $136.42083 | $1,637.05 |