
MK-0065 | |
---|---|
DigiKey Part Number | 3743-MK-0065-ND |
Manufacturer | |
Manufacturer Product Number | MK-0065 |
Description | MAGNET 2"LX2"WX0.500"H SQU |
Customer Reference | |
Detailed Description | Magnet Neodymium N45 2.000" L x 2.000" W x 0.500" H (50.80mm x 50.80mm x 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | eneflux armtek magnetics inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Square | |
Material | Neodymium | |
Finish | Nickel (Ni) | |
Grade | N45 | |
Size | 2.000" L x 2.000" W x 0.500" H (50.80mm x 50.80mm x 12.70mm) | |
Operating Temperature | 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $221.30000 | $221.30 |