
FTC262-AA42D1 | |
---|---|
DigiKey Part Number | 4614-FTC262-AA42D1-ND |
Manufacturer | |
Manufacturer Product Number | FTC262-AA42D1 |
Description | POINT LEVEL SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Granular Solids | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 30 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polyester | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 10.8V ~ 45V |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $579.54000 | $579.54 |