
TMT128-ATAKA | |
---|---|
DigiKey Part Number | 4614-TMT128-ATAKA-ND |
Manufacturer | |
Manufacturer Product Number | TMT128-ATAKA |
Description | TEMPERATURE TRANSMITTER NON-HAZA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Analog Output Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Analog Output | |
Voltage - Supply | 12V ~ 35V | |
Output Type | Analog | |
Current - Supply | 350 nA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | DIN Rail |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $219.73000 | $219.73 |