
6510-0104-04 | |
---|---|
DigiKey Part Number | 4414-6510-0104-04-ND |
Manufacturer | |
Manufacturer Product Number | 6510-0104-04 |
Description | 6P6C UNSHIELDED MOD. PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | IDC | |
Color | Translucent - Clear |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.18000 | $1.80 |
25 | $0.16840 | $4.21 |
50 | $0.16020 | $8.01 |
100 | $0.15260 | $15.26 |
300 | $0.14117 | $42.35 |
500 | $0.13614 | $68.07 |
1,000 | $0.12964 | $129.64 |
2,500 | $0.12152 | $303.80 |